Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4915.3
RoHS:
Yes
HTS:
8536490080
COO:
IT
Supplier Standard Pack
1
Technology:
Electromechanical
Typical Input Voltage:
115 VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
16 A
I/O Isolation Voltage:
3600 Vrms
Mounting:
DIN Rail
Operating Temperature:
-40 to 70 °C
I/O Module Relays 115VAC 3600Vrms DIN Rail
Search Keywords:
8001049153
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
7
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$30.93
$30.930
5
$29.06
$145.300
25
$27.03
$675.750
50
$25.95
$1,297.500
100
$24.96
$2,496.000
250
$24.35
$6,087.500
500
+
$23.98
$11,990.000
Product Guides