Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4916.3
RoHS:
Yes
HTS:
8536490080
COO:
IT
Supplier Standard Pack
1
Technology:
Electromechanical
Typical Input Voltage:
230 VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
16 A
I/O Isolation Voltage:
3600 Vrms
Mounting:
DIN Rail
Operating Temperature:
-40 to 70 °C
I/O Module Relays 230VAC 3600Vrms DIN Rail
Search Keywords:
8001049163
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$32.84
$32.840
5
$30.73
$153.650
25
$28.43
$710.750
50
$27.21
$1,360.500
100
$26.10
$2,610.000
250
$25.40
$6,350.000
500
+
$25.02
$12,510.000
Product Guides