help desk software
DATA SHEET

80.010.5802.0

Wieland Electric

Electromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.5802.0
RoHS:
Yes
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6
Mounting:
DIN Rail
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
80.010.4502.0
80.010.4502.0
VIEW PRODUCT
Tools/3D Models
Product Guides