Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.020.2001.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
56 x 12.5 x 80 mm
Relay SSR 24V DC-IN
Search Keywords:
8002020010
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
15
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1
$83.36
$83.360
5
$67.29
$336.450
10
$65.20
$652.000
25
$63.84
$1,596.000
50
$63.21
$3,160.500
100
$62.57
$6,257.000
250
+
$61.95
$15,487.500
DOWNLOADS