Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.063.4032.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
N/A
Maximum Current Rating:
6
Mounting:
DIN Rail
Operating Temperature:
N/A
Dimension:
N/A
Termination Style:
N/A
Coil Current:
N/A
Contact Form:
N/A
Electromechanical Relay 24VDC DIN Rail
Search Keywords:
8006340320
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
11
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$21.19
$105.950
25
$16.04
$401.000
50
$15.70
$785.000
100
$14.22
$1,422.000
250
$13.38
$3,345.000
500
$12.34
$6,170.000
1,000
+
$12.22
$12,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
07.311.0155.0
Connector Accessories End Plate Straight Gray
07.311.0255.0
Connector Accessories End Plate Straight Gray
57.504.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 30A/35A
57.506.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A
80.010.4502.0
Electromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail