Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6132.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
115 x 40.5 x 91 mm
AC/DC Power Supply Single-OUT 12V 5A 60W
Search Keywords:
8100061320
IN STOCK:
0
Manufacturer Stock:
28
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$101.01
$101.010
5
$93.47
$467.350
10
$90.76
$907.600
25
$85.79
$2,144.750
50
$83.50
$4,175.000
100
$82.25
$8,225.000
250
+
$80.29
$20,072.500
Product Guides