Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6134.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
123.6 x 175 x 123.6 mm
AC/DC Power Supply Single-OUT 48V 5A 480W
Search Keywords:
8100061340
IN STOCK:
0
Manufacturer Stock:
92
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$197.76
$197.760
3
$194.80
$584.400
5
$191.88
$959.400
10
$189.00
$1,890.000
25
+
$184.58
$4,614.500
Product Guides