Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6142.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
123.6 x 63.2 x 123.6 mm
AC/DC Power Supply Single-OUT 12V 10A 120W
Search Keywords:
8100061420
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$158.09
$158.090
5
$142.96
$714.800
10
$139.98
$1,399.800
25
$138.58
$3,464.500
50
$137.19
$6,859.500
75
$135.82
$10,186.500
100
+
$134.46
$13,446.000
Product Guides