Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6160.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
340 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
119 x 74.3 x 124 mm
The WIELAND ELECTRIC part 81.000.6160.0 is an AC/DC Power Supply that offers a single output of 24V and 5A, providing a total power of 120W. This high-quality power supply is designed to provide reliable and efficient power to a variety of electronic devices. With its compact and sturdy construction, it is suitable for both industrial and commercial applications. It features a wide input voltage range, ensuring compatibility with different power sources. Whether you need to power up control systems, machinery, or other electronic equipment, this WIELAND ELECTRIC power supply is a dependable choice.
Search Keywords:
8100061600
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
48
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$217.32
$217.320
3
$196.51
$589.530
5
$194.55
$972.750
10
$192.42
$1,924.200
25
+
$190.49
$4,762.250
Product Guides