Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6180.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
340 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
151 x 119 x 124 mm
AC/DC Power Supply Single-OUT 22.5V to 28.5V 20A 480W
Search Keywords:
8100061800
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
7
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$374.76
$374.760
3
$359.15
$1,077.450
5
$355.55
$1,777.750
10
$352.00
$3,520.000
15
+
$348.48
$5,227.200