Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6330.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
56.5 x 71 x 91 mm
AC/DC Power Supply Single-OUT 24V 2.5A 60W
Search Keywords:
8100063300
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
17
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$119.77
$119.770
5
$97.64
$488.200
10
$95.56
$955.600
25
$93.57
$2,339.250
50
$92.64
$4,632.000
100
$91.71
$9,171.000
250
+
$90.79
$22,697.500