Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6340.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 57 x 91 mm
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W
Search Keywords:
8100063400
IN STOCK:
0
Manufacturer Stock:
17
can ship
11/29/24
Factory Lead-Time
12 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
1
$138.92
$138.920
5
$128.55
$642.750
10
$123.04
$1,230.400
25
$117.99
$2,949.750
50
$114.84
$5,742.000
75
$113.12
$8,484.000
100
+
$111.42
$11,142.000