help desk software
DATA SHEET

81.000.6342.0

Wieland Electric

AC/DC Power Supply Single-OUT 12V 4.5A 54W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6342.0
RoHS:
Yes
HTS:
8504407018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.5 A
Maximum Output Power:
54 W
Input Connector Type:
Screw Terminal Block
Dimension:
56.5 x 71 x 91 mm
AC/DC Power Supply Single-OUT 12V 4.5A 54W
Search Keywords:
8100063420
IN STOCK: 0
Manufacturer Stock:
8   can ship 11/29/24
Factory Lead-Time
3 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.23
$97.230
5
$89.98
$449.900
10
$87.37
$873.700
25
$82.58
$2,064.500
50
$80.38
$4,019.000
100
$79.17
$7,917.000
250 +
$77.29
$19,322.500
Tools/3D Models