Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6520.0
RoHS:
Yes
HTS:
8504407018
COO:
CN
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
111 x 32 x 90 mm
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
Search Keywords:
8100065200
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$112.87
$112.870
5
$104.45
$522.250
10
$101.42
$1,014.200
25
$95.87
$2,396.750
50
$93.31
$4,665.500
100
$91.91
$9,191.000
250
+
$89.72
$22,430.000
Product Guides