help desk software
DATA SHEET

81.030.0021.0

Wieland Electric

Electromechanical Relay 220/480VAC 6A SPDT(22.5x100x100)mm DIN Rail Monitoring Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.030.0021.0
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Monitoring Relay
AC Coil Voltage:
220,480 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 100 x 100 mm
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 220/480VAC 6A SPDT(22.5x100x100)mm DIN Rail Monitoring Relay
Search Keywords:
8103000210
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$172.28
$172.280
3
$166.19
$498.570
5 +
$162.04
$810.200
Tools/3D Models
Product Guides