help desk software
DATA SHEET

8213B/3-OB

Wieland Electric

Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
8213B/3-OB
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Rising Cage Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords:
8213B3OB
  Possible Replacement options available.  See Alternatives
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.853
$6.853
10
$6.230
$62.300
25
$3.690
$92.250
100
$1.400
$140.000
250
$1.300
$325.000
500 +
$1.230
$615.000
Tools/3D Models
Product Guides