Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
83.040.0001.0
RoHS:
Yes
HTS:
8542310001
COO:
TW
Supplier Standard Pack
1
Fiber Support:
No
Dimension:
80 x 45 x 91 mm
Family:
83.040.0001.0
Ethernet Switch 8-Port 100Mbps
Search Keywords:
8304000010
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$278.47
$278.470
3
$272.54
$817.620
5
$266.86
$1,334.300
10
$262.86
$2,628.600
25
+
$258.92
$6,473.000
Product Guides