help desk software
DATA SHEET

87.220.4853.3

Wieland Electric

I/O Module Relays Output Module 24VDC 4000VAC DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
87.220.4853.3
RoHS:
Yes
HTS:
8536490080
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Electromechanical
Typical Input Voltage:
24 VDC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
250,250 VDC|VAC
Maximum Load Current:
8 A
I/O Isolation Voltage:
4000 VAC
Mounting:
DIN Rail
Operating Temperature:
-25(Min) °C
I/O Module Relays Output Module 24VDC 4000VAC DIN Rail
Search Keywords:
8722048533
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$256.44
$256.440
3
$249.31
$747.930
5
$245.57
$1,227.850
10
$241.89
$2,418.900
25 +
$238.26
$5,956.500
Tools/3D Models
Product Guides