help desk software
DATA SHEET

92.030.4953.1

Wieland Electric

Distribution Block Gst18I3. 3 Pole. 1 Input. 3 Outputs. 250V. 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
92.030.4953.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
44 x 32 x 35 mm
Operating Temperature:
N/A
Family:
N/A
Distribution Block Gst18I3. 3 Pole. 1 Input. 3 Outputs. 250V. 20A
Search Keywords:
9203049531
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2 +
$15.96
$31.920
Tools/3D Models
Product Guides