Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
92.232.1000.1
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
75
Cable Assembly PVC 1m Power to Power 3 to 3 POS F-M
Search Keywords:
9223210001
IN STOCK:
44
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$20.76
$103.800
10
$18.13
$181.300
19
$16.59
$315.210
38
$16.07
$610.660
57
$15.83
$902.310
75
+
$14.02
$1,051.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1855-WN005
Hook-up Wire 22AWG 1.27mm Tinned Copper - White/Brown 600V - 30.48m (100ft)/Spool
3-644695-2
02P MTA100 STR HDR RETENTIVE
99.400.5802.2
GST 18i - Female Connector - 3P - 250V - 16A
11SX21-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A...
99.403.5802.2
GST 18i - Male Connector - 3P - 250V - 16A