92.932.3053.1
Wieland ElectricConn Power M 5 POS Screw ST Cable Mount 5 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
92.932.3053.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Number of Contacts:
5
Termination Method:
Screw
The WIELAND ELECTRIC part 92.932.3053.1 is a high-quality connector designed for power applications. This connector features 5 positions and utilizes a screw terminal connection for reliable and secure connectivity. The cable mount design allows for easy installation and flexibility in positioning. With 5 terminals and 1 port, this connector provides ample connections for various power requirements. Trust WIELAND ELECTRIC for superior performance and durability in your power applications.
Search Keywords:
9293230531
IN STOCK:
2,521
Ships today, if you order in
Manufacturer Stock:
2,446
can ship
12/2/24
Minimum Order:
2
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
2
$18.72
$37.440
10
$13.21
$132.100
25
$12.21
$305.250
50
$11.95
$597.500
100
$9.77
$977.000
250
$8.77
$2,192.500
500
$8.15
$4,075.000
1,000
+
$7.66
$7,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8-141
Barrier Block - 8 Circuits - 16 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
H320R
IEC320 FEMALE RCPT, 20/16A 250V
W51-A121B1-10
Circuit Breaker Thermal 1Pole 10A 125VAC
1668124
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable e...
NK2RMFWH
Screw Mount Module Frame. Accepts Two Netkey Modules. Compatible with Standard Nema Outlet...