93.731.4253.0
Wieland ElectricFEMALE CONNECTOR WITH STRAIN RELIEF ST18/3B1 ZEV SW RDM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
93.731.4253.0
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC part 93.731.4253.0 is a high-quality female connector designed with a built-in strain relief for secure and reliable electrical connections. This connector features an ST18/3B1 ZEV SW RDM design, ensuring optimal performance for various applications. With its durable construction and strain relief mechanism, this connector offers enhanced protection against cable bending and pulling forces, reducing the risk of damage or disconnection. Upgrade your electrical systems with the WIELAND ELECTRIC female connector with strain relief ST18/3B1 ZEV SW RDM for a seamless and secure connection solution.
Search Keywords:
9373142530
IN STOCK:
461
Can Ship immediately
Manufacturer Stock:
449
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$12.04
$60.200
50
$9.53
$476.500
100
$8.27
$827.000
250
$7.32
$1,830.000
500
$6.40
$3,200.000
1,000
$6.33
$6,330.000
2,500
$6.27
$15,675.000
5,000
+
$6.21
$31,050.000
Product Guides