help desk software
DATA SHEET

93.732.4353.0

Wieland Electric

MALE CONNECTOR WITH STRAIN RELIEF ST18/3S ZEV SW RDM .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
93.732.4353.0
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC part 93.732.4353.0 is a male connector with strain relief designed for ST18/3S ZEV SW RDM cables. It provides a secure and reliable connection between the cable and the respective equipment. The strain relief feature helps to protect the cable from wearing or damage caused by bending or pulling. This connector is suitable for use in various applications and ensures a safe and efficient electrical connection.
Search Keywords:
9373243530
IN STOCK: 152
Ships today, if you order in
Manufacturer Stock:
853   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 11/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.467
$42.335
50
$5.522
$276.100
100
$5.054
$505.400
250
$4.844
$1,211.000
500
$4.479
$2,239.500
1,000
$4.434
$4,434.000
2,500
$4.390
$10,975.000
5,000 +
$4.346
$21,730.000
Tools/3D Models
Product Guides