help desk software
DATA SHEET

93.732.5053.0

Wieland Electric

MALE CONNECTOR WITH STRAIN RELIEF ST18/7S ZEV SWBR M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
93.732.5053.0
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MALE CONNECTOR WITH STRAIN RELIEF ST18/7S ZEV SWBR M
Search Keywords:
9373250530
IN STOCK: 24
Can Ship immediately
Manufacturer Stock:
5   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.28
$56.400
25
$10.22
$255.500
50
$9.76
$488.000
100
$9.48
$948.000
250
$8.96
$2,240.000
500
$8.72
$4,360.000
1,000 +
$8.59
$8,590.000
Tools/3D Models
Product Guides