96.031.4053.1
Wieland ElectricConn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.031.4053.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
F3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F3436
Contact Plating:
Silver3438
Termination Method:
Screw3461
Maximum Current Rating:
20 A
Maximum Voltage Rating:
2503446V
The WIELAND ELECTRIC part 96.031.4053.1 is a reliable and durable circular connector designed for easy cable mounting. This connector features a three-position screw terminal design, making it perfect for securely connecting wires in various applications. With a single port box, this connector ensures efficient and organized wiring connections. Trust the WIELAND ELECTRIC 96.031.4053.1 for a hassle-free and dependable solution to your connectivity needs.
Search Keywords:
9603140531
IN STOCK:
164
Can Ship immediately
Manufacturer Stock:
4,351
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$18.19
$18.190
10
$16.23
$162.300
25
$15.75
$393.750
50
$15.29
$764.500
100
$14.45
$1,445.000
250
$14.07
$3,517.500
500
+
$13.86
$6,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
96.032.4053.1
Conn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
B14-PS-M
Splice Terminal 14-16AWG Copper 8mm Tin
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips
2866789
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B...
CPF0603F49R9C1
Thin Film Resistor - SMD 0603 - 49.9 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - ...