Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.031.4153.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
F3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F3436
Contact Plating:
Silver3438
Termination Method:
Screw3461
Maximum Current Rating:
20 A
Maximum Voltage Rating:
2503446V
Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
Search Keywords:
9603141531
IN STOCK:
96
Ships today, if you order in
Manufacturer Stock:
1,292
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$18.19
$18.190
10
$16.23
$162.300
25
$15.75
$393.750
50
$15.29
$764.500
100
$14.45
$1,445.000
250
$14.07
$3,517.500
500
+
$13.86
$6,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TP7010
Connector Accessories Waterproof Box Aluminum Gray
96.032.4153.1
Conn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
96.041.4153.1
connector Power, 4 pole, female, screw connection
96.032.4553.1
Insulated Header for PC Boards
96.042.4153.1
Insulated Header for PC Boards