96.032.4053.1
Wieland ElectricConn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.032.4053.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
M3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M3436
Contact Plating:
Silver3438
Termination Method:
Screw3461
Maximum Current Rating:
20 A
Maximum Voltage Rating:
2503446V
The WIELAND ELECTRIC part 96.032.4053.1 is a high-quality circular connector designed for secure and dependable connections in various industrial applications. With a compact and robust design, this connector features 3 positions for seamless connectivity. It is easy to install and maintain due to its screw connection mechanism. The cable mount feature ensures a secure and stable connection to the cable, providing added reliability. With 3 terminals and 1 port box, this connector allows for efficient and organized wiring solutions. Trust in WIELAND ELECTRIC's expertise and choose this connector for your industrial needs.
Search Keywords:
9603240531
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
12,548
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$18.19
$18.190
10
$16.23
$162.300
25
$15.75
$393.750
50
$15.29
$764.500
100
$14.45
$1,445.000
250
$14.07
$3,517.500
500
+
$13.86
$6,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
96.031.4053.1
Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
96.032.4053.0
Conn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
B14-PS-M
Splice Terminal 14-16AWG Copper 8mm Tin
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips
2866789
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B...