96.032.4153.1
Wieland ElectricConn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.032.4153.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
N/A
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M3436
Contact Plating:
Silver3438
Termination Method:
Screw3461
Maximum Current Rating:
20 A
Maximum Voltage Rating:
2503446V
The WIELAND ELECTRIC part 96.032.4153.1 is a high-quality circular connector with three positions. It features a secure screw connection and is designed for cable mounting. With three terminals and one port box, this connector provides a reliable and efficient solution for electrical connections. Perfect for various industrial applications, this WIELAND ELECTRIC connector ensures optimal performance and durability.
Search Keywords:
9603241531
IN STOCK:
1,160
Ships today, if you order in
Manufacturer Stock:
1,324
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$34.86
$34.860
10
$26.74
$267.400
25
$23.94
$598.500
50
$23.21
$1,160.500
100
$22.86
$2,286.000
250
$20.79
$5,197.500
500
+
$18.14
$9,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
96.031.4153.1
Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
TP7010
Connector Accessories Waterproof Box Aluminum Gray
96.041.4153.1
connector Power, 4 pole, female, screw connection
96.042.4153.1
Insulated Header for PC Boards
Z5.564.4553.1
Insulated Header for PC Boards