Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.051.4053.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Silver
Termination Method:
Screw
Maximum Current Rating:
20 A
Maximum Voltage Rating:
400 V
Conn Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Search Keywords:
9605140531
IN STOCK:
71
Can Ship immediately
Manufacturer Stock:
154
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$31.97
$31.970
5
$29.90
$149.500
25
$27.67
$691.750
50
$26.49
$1,324.500
100
$25.40
$2,540.000
250
$24.72
$6,180.000
500
+
$24.35
$12,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
96.052.4053.1
Connector RST20i5, 5 pole, male, screw connection, 250/400V, 20A, for cable
diameters 6-10...
1R3006A20A1202
MC 3P MR 12IN 16/1 PVC N-M
19-09-2028
Conn Housing PL 2 POS 6.7mm Crimp ST Panel Mount Bag
1N5408
Diode - DO-201 - 1000V - 3A