help desk software
DATA SHEET

96.051.4153.1

Wieland Electric

Conn Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.051.4153.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Silver
Termination Method:
Screw
Maximum Current Rating:
20 A
Maximum Voltage Rating:
400 V
Conn Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Search Keywords:
9605141531
IN STOCK: 8
Ships today, if you order in
Manufacturer Stock:
316   can ship 12/2/24
Factory Lead-Time
12 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.59
$29.590
5
$27.63
$138.150
25
$25.50
$637.500
50
$24.37
$1,218.500
100
$23.34
$2,334.000
250
$22.69
$5,672.500
500 +
$22.35
$11,175.000
Tools/3D Models
Product Guides