96.052.4053.1
Wieland ElectricConnector RST20i5, 5 pole, male, screw connection, 250/400V, 20A, for cable diameters 6-10 mm, color of coding: black, color of housing: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.052.4053.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Silver
Termination Method:
Screw
Maximum Current Rating:
20 A
Maximum Voltage Rating:
400 V
The WIELAND ELECTRIC part 96.052.4053.1 is a high-quality connector with a 5-pole male configuration, ideal for industrial applications. Featuring a sturdy screw connection, this connector is rated for 250/400V and 20A, making it suitable for heavy-duty use. Designed for cable diameters ranging from 6-10mm, this connector is easy to install and ensures a reliable connection. The black color of both the coding and housing provides a sleek and professional look.
Search Keywords:
9605240531
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
105
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$31.97
$31.970
5
$29.90
$149.500
25
$27.67
$691.750
50
$26.49
$1,324.500
100
$25.40
$2,540.000
250
$24.72
$6,180.000
500
+
$24.35
$12,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
96.051.4053.1
Conn Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port
1R3006A20A1202
MC 3P MR 12IN 16/1 PVC N-M
96.051.5053.1
Conn Circular F 5 POS Screw ST Panel Mount 5 Terminal 1 Port
1N5408
Diode - DO-201 - 1000V - 3A