Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.052.4153.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Silver
Termination Method:
Screw
Maximum Current Rating:
20 A
Maximum Voltage Rating:
400 V
Conn Circular M 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Search Keywords:
9605241531
IN STOCK:
31
Ships today, if you order in
Manufacturer Stock:
557
can ship
11/29/24
Minimum Order:
2
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
2
$37.72
$75.440
5
$32.96
$164.800
10
$30.15
$301.500
25
$29.21
$730.250
50
$28.32
$1,416.000
100
$28.04
$2,804.000
250
+
$23.69
$5,922.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7012OF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 24VDC
051525-0035
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
96.051.4153.1
Conn Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port
233
Remote Display Multimeter
BZ-2RQ1016-W119
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...