help desk software
DATA SHEET

R1.100.0243.0

Wieland Electric

Switch Safety Interlock N.O./N.C. DPST/SPST 0.2A 48VDC Screw Mount Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.100.0243.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Non Contact
Pole Throw Configuration:
DPST/SPST
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
0.2 A
Operating Temperature:
N/A
Switch Safety Interlock N.O./N.C. DPST/SPST 0.2A 48VDC Screw Mount Cable
Search Keywords:
R110002430
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.94
$106.940
5
$99.48
$497.400
10
$96.79
$967.900
25
$91.87
$2,296.750
50
$89.60
$4,480.000
100
$88.26
$8,826.000
250 +
$86.42
$21,605.000
Tools/3D Models
Product Guides