Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.0400.1
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
The R1.188.0400.1 is a device for monitoring safety related circuits NO4003K AC/DC 24V. It has automatic/manual reset with reset switch monitoring, and 3 enabling current paths, 1 signalling output, AC/DC 24 V 50-60Hz.
Search Keywords:
R118804001
This product is not in stock and cannot be back-ordered