Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.0920.1
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
115,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
6
Mounting:
DIN Rail
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay SPDT 115/120VAC DIN Rail
Search Keywords:
R118809201
This product is not in stock and cannot be back-ordered
Product Guides