R1.188.0960.0
Wieland ElectricElectromechanical Relay 24VDC 24VAC 6A 3PST-NO(96.5x22.5x114)mm DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.0960.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
96.5 x 22.5 x 114 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO
Contact Form:
3 Form A
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 24VAC 6A 3PST-NO(96.5x22.5x114)mm DIN Rail Safety Relay
Search Keywords:
R118809600
This product is not in stock and cannot be back-ordered
Product Guides