help desk software
DATA SHEET

R1.188.1860.0

Wieland Electric

Electromechanical Relay 24VDC 24VAC (114x22.5x96.5)mm Monitoring Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.1860.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Monitoring Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
25 mA
Coil Resistance:
N/A
Operating Temperature:
-25 to 65 °C
Termination Style:
N/A
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
N/A
Mounting:
N/A
Electromechanical Relay 24VDC 24VAC (114x22.5x96.5)mm Monitoring Relay
Search Keywords:
R118818600
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
4   can ship 11/29/24
Factory Lead-Time
3 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$220.54
$220.540
3
$199.43
$598.290
5
$197.43
$987.150
10
$195.27
$1,952.700
25 +
$193.32
$4,833.000
Tools/3D Models