R1.188.2000.0
Wieland ElectricElectromechanical Relay 24VDC 24VAC SPST-NO(22.5x114x96.5)mm DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.2000.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Resistance:
N/A
Dimension:
22.5 x 114 x 96.5 mm
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO
Contact Form:
1 Form A
Maximum Current Rating:
N/A
Mounting:
DIN Rail
Electromechanical Relay 24VDC 24VAC SPST-NO(22.5x114x96.5)mm DIN Rail Safety Relay
Search Keywords:
R118820000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$187.61
$187.610
3
$184.79
$554.370
5
$182.02
$910.100
10
$179.29
$1,792.900
25
+
$175.10
$4,377.500