R1.188.3700.0
Wieland ElectricElectromechanical Relay 24VDC 24VAC DPST-NO/DPST-NC(22.5x85.2x96.5)mm DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.3700.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Resistance:
N/A
Dimension:
22.5 x 85.2 x 96.5 mm
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
N/A
Mounting:
DIN Rail
Electromechanical Relay 24VDC 24VAC DPST-NO/DPST-NC(22.5x85.2x96.5)mm DIN Rail Safety Relay
Search Keywords:
R118837000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$186.62
$186.620
Product Guides