Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.320.2220.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
N/A
Operating Temperature:
-30 to 80 °C
IP Rating:
IP65
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.C. DPST Key 50N Screw Mount
Search Keywords:
R132022200
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$83.26
$83.260
5
$77.05
$385.250
10
$74.81
$748.100
25
$70.72
$1,768.000
50
$68.83
$3,441.500
100
$67.80
$6,780.000
250
+
$66.18
$16,545.000