Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.320.4020.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Screw
Operating Temperature:
-30 to 80 °C
IP Rating:
IP65
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.C. DPST Key 10N Screw Mount Screw
Search Keywords:
R132040200
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$70.68
$70.680
5
$63.07
$315.350
10
$61.19
$611.900
25
$56.16
$1,404.000
50
$55.32
$2,766.000
100
$54.49
$5,449.000
250
+
$52.56
$13,140.000