help desk software
DATA SHEET

R1.320.4170.0

Wieland Electric

Switch Safety Interlock N.O./N.C. 3PST Key 10N Screw Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.320.4170.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
3PST
Maximum Current Rating:
N/A
Terminal Type:
Screw
Operating Temperature:
-30 to 80 °C
IP Rating:
IP65
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.O./N.C. 3PST Key 10N Screw Mount Screw
Search Keywords:
R132041700
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/9/24
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.54
$125.540
5
$116.17
$580.850
10
$111.19
$1,111.900
25
$106.62
$2,665.500
50
$103.78
$5,189.000
100
$102.22
$10,222.000
250 +
$99.79
$24,947.500
Tools/3D Models
Product Guides