help desk software
DATA SHEET

R1.320.4240.0

Wieland Electric

Switch Safety Interlock N.O./N.C. DPST Key 100N Screw Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.320.4240.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Screw
Operating Temperature:
-30 to 80 °C
IP Rating:
IP65
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.O./N.C. DPST Key 100N Screw Mount Screw
Search Keywords:
R132042400
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.88
$83.880
5
$74.85
$374.250
10
$72.62
$726.200
25
$66.65
$1,666.250
50
$65.65
$3,282.500
100
$64.66
$6,466.000
250 +
$62.37
$15,592.500
Tools/3D Models