help desk software
DATA SHEET

R1.541.0600.0

Wieland Electric

Safety Light Curtains PNP Output 600mm Protective 0m to 6m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.541.0600.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Beams:
N/A
Maximum Response time:
N/A
Light Source:
N/A
Terminal Type:
N/A
Output Type:
PNP
Operating Temperature:
0 to 55 °C
Sensing Distance Range:
0 to 6 m
Protective Height:
600 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains PNP Output 600mm Protective 0m to 6m
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$939.65
$939.650
3
$925.55
$2,776.650
5
$902.06
$4,510.300
10 +
$888.53
$8,885.300
Tools/3D Models
Product Guides