Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.543.0300.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Number of Beams:
N/A
Maximum Response time:
N/A
Light Source:
N/A
Terminal Type:
N/A
Output Type:
PNP
Operating Temperature:
0 to 55 °C
Sensing Distance Range:
0 to 10 m
Protective Height:
300 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains PNP Output 300mm Protective 0m to 10m
Search Keywords:
R154303000
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$535.34
$535.340
3
$520.67
$1,562.010
5
$512.86
$2,564.300
10
+
$505.17
$5,051.700
Product Guides