Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.551.0300.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Number of Beams:
N/A
Maximum Response time:
N/A
Light Source:
N/A
Terminal Type:
N/A
Output Type:
PNP
Operating Temperature:
0 to 55 °C
Sensing Distance Range:
0 to 6 m
Protective Height:
300 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains PNP Output 300mm Protective 0m to 6m
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$845.27
$845.270
3
$832.59
$2,497.770
5
$811.46
$4,057.300
10
+
$799.29
$7,992.900
Product Guides