Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.554.0150.0
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
Number of Beams:
N/A
Maximum Response time:
N/A
Light Source:
N/A
Terminal Type:
N/A
Output Type:
PNP
Operating Temperature:
0 to 55 °C
Sensing Distance Range:
0 to 20 m
Protective Height:
150 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains PNP Output 150mm Protective 0m to 20m
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$364.72
$364.720
3
+
$360.18
$1,080.540
Product Guides