Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z1.298.1153.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Insert
Mounting:
Socket
Termination Type:
Solder
Current Rating:
N/A
Voltage Rating:
250 V
Fuse Insert 250V Solder Lug Socket
Search Keywords:
Z129811530
IN STOCK:
73
Can Ship immediately
Manufacturer Stock:
298
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$11.78
$58.900
25
$8.32
$208.000
50
$7.68
$384.000
100
$7.52
$752.000
250
$7.36
$1,840.000
500
$7.25
$3,625.000
1,000
$7.15
$7,150.000
2,500
+
$7.04
$17,600.000
Product Guides