Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z1.298.1353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Insert
Mounting:
Socket
Termination Type:
Solder
Current Rating:
N/A
Voltage Rating:
250 V
Fuse Insert 250V Solder Lug Socket
Search Keywords:
Z129813530
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
58
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$9.23
$46.150
25
$8.42
$210.500
50
$8.07
$403.500
100
$7.85
$785.000
250
$7.45
$1,862.500
500
$7.27
$3,635.000
1,000
+
$7.16
$7,160.000
Product Guides