Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z1.298.1953.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Insert
Mounting:
Socket
Termination Type:
Solder
Current Rating:
N/A
Voltage Rating:
500 V
Fuse Insert 500V Solder Lug Socket
Search Keywords:
Z129819530
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
5
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$10.61
$53.050
25
$9.67
$241.750
50
$9.27
$463.500
100
$9.02
$902.000
250
$8.56
$2,140.000
500
$8.35
$4,175.000
1,000
+
$8.22
$8,220.000
Product Guides